
CC1206JRNPO9BN682 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPO9BN682TR-ND - Tape & Reel (TR) 13-CC1206JRNPO9BN682CT-ND - Cut Tape (CT) 13-CC1206JRNPO9BN682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN682 |
Description | CAP CER 6800PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRX7R0BB682 | YAGEO | 15,965 | 13-CC1206JRX7R0BB682CT-ND | $2.14000 | Similar |
| CC1206JRX7R9BB682 | YAGEO | 4,063 | 13-CC1206JRX7R9BB682CT-ND | $2.63000 | Similar |
| C1206C682J5GACTU | KEMET | 1,121 | 399-15134-1-ND | $7.15000 | Direct |
| C3216C0G1H682J060AA | TDK | 3,373 | 445-4005-1-ND | $3.21000 | Direct |
| C1206C682J1GACTU | KEMET | 1,566 | 399-15589-1-ND | $7.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.12140 | $56.07 |
| 100 | $0.99400 | $99.40 |
| 500 | $0.77808 | $389.04 |
| 1,000 | $0.71165 | $711.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58289 | $2,331.56 |
| 8,000 | $0.54768 | $4,381.44 |
| 12,000 | $0.53003 | $6,360.36 |
| 20,000 | $0.51049 | $10,209.80 |
| 28,000 | $0.49907 | $13,973.96 |
| 40,000 | $0.48808 | $19,523.20 |

