


CC1206JRX7R9BB682 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R9BB682TR-ND - Tape & Reel (TR) 13-CC1206JRX7R9BB682CT-ND - Cut Tape (CT) 13-CC1206JRX7R9BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.47700 | $14.77 |
| 50 | $1.07520 | $53.76 |
| 100 | $0.95290 | $95.29 |
| 500 | $0.74700 | $373.50 |
| 1,000 | $0.68344 | $683.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58815 | $2,352.60 |
| 8,000 | $0.55277 | $4,422.16 |
| 12,000 | $0.53505 | $6,420.60 |
| 20,000 | $0.51542 | $10,308.40 |
| 28,000 | $0.50394 | $14,110.32 |
| 40,000 | $0.49290 | $19,716.00 |
| 48,000 | $0.48767 | $23,408.16 |
| 96,000 | $0.47006 | $45,125.76 |
| 100,000 | $0.46912 | $46,912.00 |

