1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682J5GACTU

DigiKey Part Number
399-15134-2-ND - Tape & Reel (TR)
399-15134-1-ND - Cut Tape (CT)
399-15134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C682J5GACTU
Description
CAP CER 6800PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.27200$42.72
50$3.27300$163.65
100$2.83760$283.76
500$2.48836$1,244.18
1,000$2.33007$2,330.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.09268$8,370.72
8,000$1.98903$15,912.24
12,000$1.96021$23,522.52
20,000$1.91120$38,224.00
28,000$1.88255$52,711.40
40,000$1.85497$74,198.80
Manufacturers Standard Package