
CC1206JKNPO0BN103 | |
---|---|
DigiKey Part Number | 311-4374-2-ND - Tape & Reel (TR) 311-4374-1-ND - Cut Tape (CT) 311-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPO0BN103 |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPO0BN103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.88900 | $18.89 |
50 | $1.39420 | $69.71 |
100 | $1.20780 | $120.78 |
500 | $0.98630 | $493.15 |
1,000 | $0.90740 | $907.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85121 | $2,553.63 |
6,000 | $0.76247 | $4,574.82 |
9,000 | $0.73863 | $6,647.67 |
15,000 | $0.71481 | $10,722.15 |
21,000 | $0.70897 | $14,888.37 |
30,000 | $0.67486 | $20,245.80 |
72,000 | $0.65115 | $46,882.80 |
75,000 | $0.64990 | $48,742.50 |