10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J1GACTU

DigiKey Part Number
399-C1206C103J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C103J1GACTUCT-ND - Cut Tape (CT)
399-C1206C103J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J1GACTU
Description
CAP CER 10000PF 100V C0GNP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.52000$65.20
50$5.12200$256.10
100$4.69040$469.04
500$3.96178$1,980.89
1,000$3.73634$3,736.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.39815$13,592.60
8,000$3.27238$26,179.04
12,000$3.20938$38,512.56
20,000$3.13954$62,790.80
Manufacturers Standard Package