CC0805MKX5R4BB107 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,129
Unit Price: $11.50000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,390
Unit Price: $12.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 110,952
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,766
Unit Price: $11.50000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX5R4BB107

DigiKey Part Number
311-4344-2-ND - Tape & Reel (TR)
311-4344-1-ND - Cut Tape (CT)
311-4344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R4BB107
Description
CAP CER 100UF 4V X5R 0805
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.03000$20.03
* All Digi-Reel orders will add a $55.00 reeling fee.