
MSASA21GBB5107MTCA01 | |
---|---|
DigiKey Part Number | 587-MSASA21GBB5107MTCA01TR-ND - Tape & Reel (TR) 587-MSASA21GBB5107MTCA01CT-ND - Cut Tape (CT) 587-MSASA21GBB5107MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA21GBB5107MTCA01 |
Description | CAP CER 100UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA21GBB5107MTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.56200 | $75.62 |
50 | $6.00060 | $300.03 |
100 | $5.51860 | $551.86 |
500 | $4.70490 | $2,352.45 |
1,000 | $4.45307 | $4,453.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.14196 | $12,425.88 |
6,000 | $3.98964 | $23,937.84 |
9,000 | $3.91331 | $35,219.79 |
15,000 | $3.82871 | $57,430.65 |
21,000 | $3.77922 | $79,363.62 |