
GMC21X5R107M4R0NT | |
---|---|
DigiKey Part Number | 4713-GMC21X5R107M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R107M4R0NTCT-ND - Cut Tape (CT) 4713-GMC21X5R107M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R107M4R0NT |
Description | CAP0805 X5R 100UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $7.79200 | $77.92 |
50 | $5.94800 | $297.40 |
100 | $5.37330 | $537.33 |
500 | $4.39338 | $2,196.69 |
1,000 | $4.08694 | $4,086.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.86464 | $11,593.92 |
6,000 | $3.71952 | $22,317.12 |
9,000 | $3.64680 | $32,821.20 |
15,000 | $3.56617 | $53,492.55 |
21,000 | $3.51903 | $73,899.63 |