Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CC0805KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 311-1431-2-ND - Tape & Reel (TR) 311-1431-1-ND - Cut Tape (CT) 311-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473KA12A | KYOCERA AVX | 0 | 08055C473KA12A-ND | $0.64111 | Direct |
| 08055C473KAJ4A | KYOCERA AVX | 0 | 08055C473KAJ4A-ND | $0.19215 | Direct |
| AU055C473KA72A | KYOCERA AVX | 0 | AU055C473KA72A-ND | $1.45733 | Direct |
| CML0805X7R473KT50V | Stackpole Electronics Inc | 4,219 | 738-CML0805X7R473KT50VCT-ND | $0.15000 | Direct |
| KGM21NR71H473KM | KYOCERA AVX | 9,113 | 478-KGM21NR71H473KMCT-ND | $0.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.30260 | $30.26 |
| 500 | $0.22264 | $111.32 |
| 1,000 | $0.19806 | $198.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15376 | $615.04 |
| 8,000 | $0.14085 | $1,126.80 |
| 12,000 | $0.13437 | $1,612.44 |
| 20,000 | $0.12721 | $2,544.20 |
| 28,000 | $0.12303 | $3,444.84 |
| 40,000 | $0.11900 | $4,760.00 |








