
CML0805X7R473KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R473KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R473KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R473KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R473KT50V |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.34200 | $17.10 |
| 100 | $0.29600 | $29.60 |
| 500 | $0.21738 | $108.69 |
| 1,000 | $0.19329 | $193.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15738 | $629.52 |
| 8,000 | $0.14407 | $1,152.56 |
| 12,000 | $0.13742 | $1,649.04 |
| 20,000 | $0.13004 | $2,600.80 |
| 28,000 | $0.12574 | $3,520.72 |
| 40,000 | $0.12160 | $4,864.00 |

