VJ0805Y473KXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3,431
Unit Price: $4.11000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.67961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 38
Unit Price: $2.47000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66863
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.67961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 23,808
Unit Price: $2.47000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.66628
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68445
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55790
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53550
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61155
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,244
Unit Price: $2.88000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y473KXAPW1BC

DigiKey Part Number
VJ0805Y473KXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y473KXAPW1BC
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y473KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y473JXAACVishay Vitramon3,431720-VJ0805Y473JXAACCT-ND$4.11000Upgrade
VJ0805Y473JXAAPVishay Vitramon0VJ0805Y473JXAAP-ND$0.67961Upgrade
VJ0805Y473JXACW1BCVishay Vitramon38720-VJ0805Y473JXACW1BCCT-ND$2.47000Upgrade
VJ0805Y473JXAMCVishay Vitramon0VJ0805Y473JXAMC-ND$0.66863Upgrade
VJ0805Y473JXAMPVishay Vitramon0VJ0805Y473JXAMP-ND$0.67961Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32899$4,934.85
Manufacturers Standard Package