CC0805JRX7RYBB221 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 68,031
Unit Price: $1.23000
Datasheet

Similar


YAGEO
In Stock: 909
Unit Price: $1.07000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


KEMET
In Stock: 1,385
Unit Price: $3.61000
Datasheet

Similar


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.41876
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.84882
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.41876
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.84882
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Similar


KEMET
In Stock: 4,178
Unit Price: $3.28000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7RYBB221

DigiKey Part Number
CC0805JRX7RYBB221-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JRX7RYBB221
Description
CAP CER 220PF 250V X7R 0805
Customer Reference
Detailed Description
220 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7RYBB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.