
CC0805JRNPOYBN221 | |
---|---|
DigiKey Part Number | 311-4260-2-ND - Tape & Reel (TR) 311-4260-1-ND - Cut Tape (CT) 311-4260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN221 |
Description | CAP CER 220PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.42140 | $21.07 |
100 | $0.36630 | $36.63 |
500 | $0.27298 | $136.49 |
1,000 | $0.24688 | $246.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20134 | $805.36 |
8,000 | $0.17630 | $1,410.40 |
12,000 | $0.16234 | $1,948.08 |
20,000 | $0.16127 | $3,225.40 |
28,000 | $0.14776 | $4,137.28 |
40,000 | $0.14717 | $5,886.80 |
48,000 | $0.14689 | $7,050.72 |
96,000 | $0.14591 | $14,007.36 |
100,000 | $0.14586 | $14,586.00 |