Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent



CC0805JPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0805JPX7R9BB102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R9BB102 | YAGEO | 904 | 311-4270-1-ND | $0.99000 | Parametric Equivalent |
| 08055C102JAT2P | KYOCERA AVX | 0 | 08055C102JAT2P-ND | $0.49159 | Direct |
| 0805B102J500CT | Walsin Technology Corporation | 718 | 1292-1556-1-ND | $0.82000 | Direct |
| KGM21NR71H102JM | KYOCERA AVX | 0 | 478-KGM21NR71H102JMCT-ND | $1.15000 | Direct |
| KGM21NR71H102JT | KYOCERA AVX | 1,571 | 478-KGM21NR71H102JTCT-ND | $1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.14189 | $2,837.80 |







