
0805B102J500CT | |
|---|---|
DigiKey Part Number | 1292-1556-2-ND - Tape & Reel (TR) 1292-1556-1-ND - Cut Tape (CT) 1292-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B102J500CT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R9BB102 | YAGEO | 1,904 | 311-4270-1-ND | $0.99000 | Direct |
| KGM21NR71H102JT | KYOCERA AVX | 1,571 | 478-KGM21NR71H102JTCT-ND | $1.15000 | Direct |
| C0805C102J5RACAUTO | KEMET | 10,027 | 399-C0805C102J5RACAUTOCT-ND | $1.32000 | Parametric Equivalent |
| C0805C102J5RACTU | KEMET | 56,336 | 399-C0805C102J5RACTUCT-ND | $0.99000 | Parametric Equivalent |
| VJ0805Y102JXACW1BC | Vishay Vitramon | 892 | 720-VJ0805Y102JXACW1BCCT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17180 | $17.18 |
| 500 | $0.12282 | $61.41 |
| 1,000 | $0.10787 | $107.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08524 | $340.96 |
| 8,000 | $0.07701 | $616.08 |
| 12,000 | $0.07289 | $874.68 |
| 20,000 | $0.06834 | $1,366.80 |
| 28,000 | $0.06568 | $1,839.04 |
| 40,000 | $0.06312 | $2,524.80 |

