
KGM21NR71H102JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H102JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H102JTCT-ND - Cut Tape (CT) 478-KGM21NR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H102JT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H102JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H102FT | KYOCERA AVX | 15,334 | 478-KGM21BCG1H102FTCT-ND | $2.06000 | Upgrade |
| KGM21BCG1H102GT | KYOCERA AVX | 7,958 | 478-KGM21BCG1H102GTCT-ND | $1.89000 | Upgrade |
| KGM21BCG2A102FT | KYOCERA AVX | 3,776 | 478-KGM21BCG2A102FTCT-ND | $6.99000 | Upgrade |
| KGM21BCG2A102GT | KYOCERA AVX | 4,696 | 478-KGM21BCG2A102GTCT-ND | $5.18000 | Upgrade |
| KGM21NR72A102JT | KYOCERA AVX | 36,737 | 478-KGM21NR72A102JTCT-ND | $1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.40610 | $40.61 |
| 500 | $0.30354 | $151.77 |
| 1,000 | $0.27205 | $272.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22496 | $899.84 |
| 8,000 | $0.20750 | $1,660.00 |
| 12,000 | $0.19876 | $2,385.12 |
| 20,000 | $0.18908 | $3,781.60 |
| 28,000 | $0.18342 | $5,135.76 |
| 40,000 | $0.17798 | $7,119.20 |

