Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC0805GRNPO0BN221 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO0BN221TR-ND - Tape & Reel (TR) 13-CC0805GRNPO0BN221CT-ND - Cut Tape (CT) 13-CC0805GRNPO0BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO0BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.87300 | $8.73 |
| 50 | $0.61840 | $30.92 |
| 100 | $0.54170 | $54.17 |
| 500 | $0.41216 | $206.08 |
| 1,000 | $0.37235 | $372.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32008 | $1,280.32 |





