KGM21BCG2A221GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85092
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,000
Unit Price: $6.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.86601
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.90749
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 3,983
Unit Price: $5.76000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.26919
Datasheet

Direct


YAGEO
In Stock: 3,950
Unit Price: $1.64000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.73221
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.67779
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.25380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.77871
Datasheet
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A221GT

DigiKey Part Number
478-KGM21BCG2A221GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A221GT
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A221GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A221FA12AKYOCERA AVX008051A221FA12A-ND$8.73534Upgrade
KGM21BCG2A221FMKYOCERA AVX0478-KGM21BCG2A221FMTR-ND$0.85092Upgrade
KGM21BCG2A221FTKYOCERA AVX0478-KGM21BCG2A221FTCT-ND$3.86000Upgrade
KGM21ECG2D221FUKYOCERA AVX8,000478-KGM21ECG2D221FUCT-ND$6.33000Upgrade
KGM21ECG2D221GUKYOCERA AVX0478-KGM21ECG2D221GUTR-ND$1.86601Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98066$3,922.64
Manufacturers Standard Package