CC0805GPNPO9BN331 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,630
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.83980
Datasheet

Direct


KYOCERA AVX
In Stock: 3,327
Unit Price: $3.87000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.11441
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.83094
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.76054
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 34
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.38550
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GPNPO9BN331

DigiKey Part Number
13-CC0805GPNPO9BN331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GPNPO9BN331
Description
CAP CER 330PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GPNPO9BN331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.22987$4,597.40
Manufacturers Standard Package