
GMC21CG331G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG331G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG331G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG331G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG331G50NT |
Description | CAP0805 COG 330PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10300 | $11.03 |
50 | $0.79020 | $39.51 |
100 | $0.69640 | $69.64 |
500 | $0.53640 | $268.20 |
1,000 | $0.48717 | $487.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41349 | $1,653.96 |
8,000 | $0.38614 | $3,089.12 |
12,000 | $0.37246 | $4,469.52 |
20,000 | $0.35729 | $7,145.80 |
28,000 | $0.34842 | $9,755.76 |
40,000 | $0.33989 | $13,595.60 |
48,000 | $0.33585 | $16,120.80 |
96,000 | $0.32224 | $30,935.04 |
100,000 | $0.32152 | $32,152.00 |