
VJ0805A331GXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A331GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A331GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A331GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331GXACW1BC |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331GXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.20200 | $12.02 |
50 | $0.86760 | $43.38 |
100 | $0.76480 | $76.48 |
500 | $0.65428 | $327.14 |
1,000 | $0.56183 | $561.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50277 | $2,011.08 |
8,000 | $0.41825 | $3,346.00 |
12,000 | $0.38197 | $4,583.64 |
20,000 | $0.37989 | $7,597.80 |
28,000 | $0.34453 | $9,646.84 |
40,000 | $0.34339 | $13,735.60 |
48,000 | $0.34284 | $16,456.32 |
96,000 | $0.34093 | $32,729.28 |