CC0603KRX7R8BB474 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 16,801
Unit Price: $1.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,820
Unit Price: $1.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 96,557
Unit Price: $2.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.39458
Datasheet

Direct


Walsin Technology Corporation
In Stock: 25,915
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 456,985
Unit Price: $1.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,653
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 619
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23105
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,617
Unit Price: $2.13000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 11,722
Unit Price: $1.23000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 27,259
Unit Price: $1.56000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 127,962
Unit Price: $1.31000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $2.55000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R8BB474

DigiKey Part Number
311-1805-2-ND - Tape & Reel (TR)
311-1805-1-ND - Cut Tape (CT)
311-1805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R8BB474
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R8BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59100$5.91
50$0.41060$20.53
100$0.35720$35.72
500$0.26554$132.77
1,000$0.23754$237.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18649$745.96
8,000$0.14983$1,198.64
12,000$0.14464$1,735.68
20,000$0.14367$2,873.40
28,000$0.13881$3,886.68
40,000$0.13825$5,530.00
48,000$0.13798$6,623.04
96,000$0.13705$13,156.80
Manufacturers Standard Package