


CC0603KPX7R8BB474 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB474TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB474CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41060 | $20.53 |
100 | $0.35720 | $35.72 |
500 | $0.26554 | $132.77 |
1,000 | $0.23754 | $237.54 |
2,500 | $0.20803 | $520.07 |
5,000 | $0.19027 | $951.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16836 | $2,525.40 |
30,000 | $0.15765 | $4,729.50 |
45,000 | $0.15228 | $6,852.60 |
75,000 | $0.14634 | $10,975.50 |
105,000 | $0.14287 | $15,001.35 |
150,000 | $0.13953 | $20,929.50 |
180,000 | $0.13794 | $24,829.20 |
360,000 | $0.13261 | $47,739.60 |
375,000 | $0.13233 | $49,623.75 |