C0603C474K3RACAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 619
Unit Price: $2.30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,801
Unit Price: $1.56000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 198
Unit Price: $1.32000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 505
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 32,300
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,411
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.20520
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,845
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,895
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.15000
Datasheet
MFG_CERCAPKEMET.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474K3RACAUTO7411

DigiKey Part Number
399-C0603C474K3RACAUTO7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C474K3RACAUTO7411
Description
CAP CER 0603 470NF 25VDC X7R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474K3RACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.23420$12,342.00
Manufacturers Standard Package