


CC0603KRX7R8BB333 | |
---|---|
DigiKey Part Number | 311-1804-2-ND - Tape & Reel (TR) 311-1804-1-ND - Cut Tape (CT) 311-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22340 | $11.17 |
100 | $0.19210 | $19.21 |
500 | $0.13844 | $69.22 |
1,000 | $0.12202 | $122.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09755 | $390.20 |
8,000 | $0.08848 | $707.84 |
12,000 | $0.08395 | $1,007.40 |
20,000 | $0.07894 | $1,578.80 |
28,000 | $0.07600 | $2,128.00 |
40,000 | $0.07319 | $2,927.60 |
48,000 | $0.07185 | $3,448.80 |
96,000 | $0.06736 | $6,466.56 |
100,000 | $0.06713 | $6,713.00 |