


CC0603JRX7R7BB683 | |
|---|---|
DigiKey Part Number | 311-3993-2-ND - Tape & Reel (TR) 311-3993-1-ND - Cut Tape (CT) 311-3993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R8BB683 | YAGEO | 34,867 | 13-CC0603JRX7R8BB683CT-ND | $0.90000 | Upgrade |
| CC0603JPX7R7BB683 | YAGEO | 59,123 | 13-CC0603JPX7R7BB683CT-ND | $0.90000 | Parametric Equivalent |
| KGM15AR71C683JT | KYOCERA AVX | 37 | 478-KGM15AR71C683JTCT-ND | $2.88000 | Direct |
| C0603C683J3RACTU | KEMET | 5,704 | 399-C0603C683J3RACTUCT-ND | $3.45000 | Upgrade |
| C0603C683J5RACTU | KEMET | 30,260 | 399-C0603C683J5RACTUCT-ND | $3.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20718 | $103.59 |
| 1,000 | $0.18400 | $184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14240 | $569.60 |
| 8,000 | $0.13021 | $1,041.68 |
| 12,000 | $0.12412 | $1,489.44 |
| 20,000 | $0.11737 | $2,347.40 |
| 28,000 | $0.11343 | $3,176.04 |
| 40,000 | $0.10964 | $4,385.60 |

