


CC0603JRX7R8BB683 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R8BB683TR-ND - Tape & Reel (TR) 13-CC0603JRX7R8BB683CT-ND - Cut Tape (CT) 13-CC0603JRX7R8BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34860 | $17.43 |
| 100 | $0.30090 | $30.09 |
| 500 | $0.22182 | $110.91 |
| 1,000 | $0.19732 | $197.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15315 | $612.60 |
| 8,000 | $0.14026 | $1,122.08 |
| 12,000 | $0.13382 | $1,605.84 |
| 20,000 | $0.12668 | $2,533.60 |
| 28,000 | $0.12250 | $3,430.00 |
| 40,000 | $0.11849 | $4,739.60 |

