1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO9BN122

DigiKey Part Number
311-3962-2-ND - Tape & Reel (TR)
311-3962-1-ND - Cut Tape (CT)
311-3962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN122
Description
CAP CER 1200PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N122J500CTWalsin Technology Corporation38,2711292-1482-1-ND$0.82000Direct
C1608NP01H122J080AATDK1,298445-14059-1-ND$1.73000Direct
KGM15BCG1H122JTKYOCERA AVX3,165478-KGM15BCG1H122JTCT-ND$3.29000Direct
C0603C122J1GACTUKEMET5,815399-15357-1-ND$3.54000Upgrade
C1608C0G2A122J080AATDK72,639445-2313-1-ND$1.40000Upgrade
In-Stock: 573
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94500$9.45
50$0.67080$33.54
100$0.58780$58.78
500$0.44808$224.04
1,000$0.40499$404.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32428$1,297.12
8,000$0.30147$2,411.76
12,000$0.29006$3,480.72
20,000$0.27741$5,548.20
28,000$0.27002$7,560.56
40,000$0.26291$10,516.40
Manufacturers Standard Package