
KGM15BCG1H122JT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H122JTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H122JTCT-ND - Cut Tape (CT) 478-KGM15BCG1H122JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H122JT |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H122JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N122J500CT | Walsin Technology Corporation | 38,271 | 1292-1482-1-ND | $0.82000 | Direct |
| CC0603JRNPO9BN122 | YAGEO | 573 | 311-3962-1-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 50 | $1.59820 | $79.91 |
| 100 | $1.36970 | $136.97 |
| 500 | $1.02752 | $513.76 |
| 1,000 | $0.86770 | $867.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25982 | $1,039.28 |
| 8,000 | $0.24035 | $1,922.80 |
| 12,000 | $0.23059 | $2,767.08 |
| 20,000 | $0.21979 | $4,395.80 |
| 28,000 | $0.21347 | $5,977.16 |
| 40,000 | $0.20740 | $8,296.00 |

