Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC0603JRNPO0BN150 | |
|---|---|
DigiKey Part Number | 311-1749-2-ND - Tape & Reel (TR) 311-1749-1-ND - Cut Tape (CT) 311-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN150 |
Description | CAP CER 15PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN150 | YAGEO | 62,624 | 311-3878-1-ND | $1.40000 | Upgrade |
| AC0603JRNPO0BN150 | YAGEO | 41 | 13-AC0603JRNPO0BN150CT-ND | $1.07000 | Parametric Equivalent |
| CC0603JPNPO0BN150 | YAGEO | 0 | 13-CC0603JPNPO0BN150TR-ND | $0.08599 | Parametric Equivalent |
| C1608NP02A150J080AA | TDK | 7,198 | 445-14110-1-ND | $1.56000 | Direct |
| KGM15ACG2A150JM | KYOCERA AVX | 0 | 478-KGM15ACG2A150JMTR-ND | $0.08885 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.21050 | $21.05 |
| 500 | $0.15226 | $76.13 |
| 1,000 | $0.13434 | $134.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10250 | $410.00 |
| 8,000 | $0.09307 | $744.56 |
| 12,000 | $0.08836 | $1,060.32 |
| 20,000 | $0.08314 | $1,662.80 |
| 28,000 | $0.08010 | $2,242.80 |
| 40,000 | $0.07717 | $3,086.80 |







