
KGM15ACG2A150GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A150GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A150GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A150GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A150GT |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A150GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44540 | $72.27 |
| 100 | $1.28750 | $128.75 |
| 500 | $1.02260 | $511.30 |
| 1,000 | $0.94070 | $940.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81798 | $3,271.92 |
| 8,000 | $0.77241 | $6,179.28 |
| 12,000 | $0.74958 | $8,994.96 |
| 20,000 | $0.72429 | $14,485.80 |
| 28,000 | $0.70950 | $19,866.00 |
| 40,000 | $0.69528 | $27,811.20 |

