KGM15ACG2A150JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 23,203
Unit Price: $3.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,963
Unit Price: $3.29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.26234
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.08885
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3,656
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 728
Unit Price: $2.14000
Datasheet

Direct


TDK
In Stock: 4,442
Unit Price: $1.15000
Datasheet

Direct


TDK
In Stock: 7,198
Unit Price: $1.56000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08599
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 675,575
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.17895
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A150JT

DigiKey Part Number
478-KGM15ACG2A150JTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A150JTCT-ND - Cut Tape (CT)
478-KGM15ACG2A150JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A150JT
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A150JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A150FTKYOCERA AVX23,203478-KGM15ACG2A150FTCT-ND$3.45000Upgrade
KGM15ACG2A150GTKYOCERA AVX6,963478-KGM15ACG2A150GTCT-ND$3.29000Upgrade
06031A150J4T4AKYOCERA AVX0478-KAM15ACG2A150JMTR-ND$0.26234Parametric Equivalent
KAM15ACG2A150JTKYOCERA AVX0478-KAM15ACG2A150JTCT-ND$1.56000Parametric Equivalent
KGM15ACG2A150JMKYOCERA AVX0478-KGM15ACG2A150JMTR-ND$0.08885Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26300$13.15
100$0.22530$22.53
500$0.16344$81.72
1,000$0.14445$144.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11617$464.68
8,000$0.10569$845.52
12,000$0.10045$1,205.40
20,000$0.09464$1,892.80
28,000$0.09125$2,555.00
40,000$0.08799$3,519.60
Manufacturers Standard Package