470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN471

DigiKey Part Number
13-CC0603JPNPO9BN471TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN471CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N471J500CTWalsin Technology Corporation441292-1530-1-ND$0.82000Direct
C0603C471J5GAC7411KEMET139,836399-C0603C471J5GAC7411CT-ND$0.82000Direct
KGM15ACG1H471JMKYOCERA AVX12,470478-KGM15ACG1H471JMCT-ND$0.90000Direct
In-Stock: 13,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.34040$17.02
100$0.29350$29.35
500$0.21590$107.95
1,000$0.19197$191.97
2,500$0.16680$417.00
5,000$0.15169$758.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12672$1,900.80
30,000$0.11804$3,541.20
45,000$0.11370$5,116.50
75,000$0.10888$8,166.00
105,000$0.10607$11,137.35
150,000$0.10336$15,504.00
Manufacturers Standard Package