470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H471JM

DigiKey Part Number
478-KGM15ACG1H471JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H471JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H471JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H471JM
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H471JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A471J4T4AKYOCERA AVX12,530478-KAM15ACG1H471JMCT-ND$2.06000Parametric Equivalent
KAM15ACG1H471JTKYOCERA AVX11,220478-KAM15ACG1H471JTCT-ND$2.06000Parametric Equivalent
0603N471J500CTWalsin Technology Corporation441292-1530-1-ND$0.82000Direct
C0603C471J5GACTUKEMET400,956399-C0603C471J5GACTUCT-ND$0.82000Direct
CC0603JPNPO9BN471YAGEO13,21813-CC0603JPNPO9BN471CT-ND$0.90000Direct
In-Stock: 12,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.61700$6.17
50$0.34860$17.43
100$0.28860$28.86
500$0.20258$101.29
1,000$0.16772$167.72
2,500$0.15611$390.27
5,000$0.14282$714.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12705$1,905.75
30,000$0.11827$3,548.10
45,000$0.11387$5,124.15
75,000$0.10900$8,175.00
105,000$0.10615$11,145.75
150,000$0.10341$15,511.50
Manufacturers Standard Package