
C0603C471J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C471J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C471J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C471J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5GAC7411 |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29100 | $14.55 |
| 100 | $0.25080 | $25.08 |
| 500 | $0.18284 | $91.42 |
| 1,000 | $0.16205 | $162.05 |
| 2,500 | $0.14010 | $350.25 |
| 5,000 | $0.12691 | $634.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11067 | $1,660.05 |
| 30,000 | $0.10274 | $3,082.20 |
| 45,000 | $0.09876 | $4,444.20 |
| 75,000 | $0.09436 | $7,077.00 |
| 105,000 | $0.09179 | $9,637.95 |
| 150,000 | $0.08931 | $13,396.50 |

