Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603GPNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO9BN680TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO9BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603GRNPO9BN680 | YAGEO | 11,838 | 311-3938-1-ND | $0.99000 | Parametric Equivalent |
| KGM15ACG1H680GM | KYOCERA AVX | 0 | 478-KGM15ACG1H680GMTR-ND | $0.13863 | Direct |
| KGM15ACG1H680GT | KYOCERA AVX | 165 | 478-KGM15ACG1H680GTCT-ND | $0.90000 | Direct |
| 0603N680G500CT | Walsin Technology Corporation | 0 | 1292-0603N680G500CTTR-ND | $0.05241 | Parametric Equivalent |
| C0603C680G5GACTU | KEMET | 9,291 | 399-C0603C680G5GACTUCT-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13646 | $2,046.90 |









