68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG680G50NT

DigiKey Part Number
4713-GMC10CG680G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG680G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG680G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG680G50NT
Description
CAP0603 COG 68PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.36020$18.01
100$0.31240$31.24
500$0.23086$115.43
1,000$0.20578$205.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16838$673.52
8,000$0.15451$1,236.08
12,000$0.14758$1,770.96
20,000$0.13990$2,798.00
28,000$0.13541$3,791.48
40,000$0.13109$5,243.60
Manufacturers Standard Package