68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H680G080AA

DigiKey Part Number
445-7030-2-ND - Tape & Reel (TR)
445-7030-1-ND - Cut Tape (CT)
445-7030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H680G080AA
Description
CAP CER 68PF 50V C0G 0603
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H680G080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,992
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.07700$10.77
50$0.77120$38.56
100$0.67830$67.83
500$0.52042$260.21
1,000$0.47191$471.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38787$1,551.48
8,000$0.36166$2,893.28
12,000$0.34854$4,182.48
20,000$0.33401$6,680.20
28,000$0.32552$9,114.56
40,000$0.31735$12,694.00
Manufacturers Standard Package