CC0603CRNPO0BN9R1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8,000
Unit Price: $1.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.27289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54487
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.13965
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.12453
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $1.80000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.42344
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO0BN9R1

DigiKey Part Number
13-CC0603CRNPO0BN9R1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603CRNPO0BN9R1
Description
CAP CER 9.1PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO0BN9R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09838$393.52
Manufacturers Standard Package