0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A9R1CAT2A

DigiKey Part Number
478-10797-2-ND - Tape & Reel (TR)
478-10797-1-ND - Cut Tape (CT)
478-10797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A9R1CAT2A
Description
CAP CER 9.1PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A9R1CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.89900$8.99
50$0.63720$31.86
100$0.55790$55.79
500$0.42496$212.48
1,000$0.38411$384.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32935$1,317.40
8,000$0.30622$2,449.76
12,000$0.29462$3,535.44
20,000$0.28179$5,635.80
28,000$0.27428$7,679.84
40,000$0.26707$10,682.80
48,000$0.26365$12,655.20
96,000$0.25213$24,204.48
100,000$0.25152$25,152.00
Manufacturers Standard Package