Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



CC0402KRX7R9BB181 | |
|---|---|
DigiKey Part Number | 311-3612-2-ND - Tape & Reel (TR) 311-3612-1-ND - Cut Tape (CT) 311-3612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB181 |
Description | CAP CER 180PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.14520 | $7.26 |
| 100 | $0.12320 | $12.32 |
| 500 | $0.08714 | $43.57 |
| 1,000 | $0.07604 | $76.04 |
| 2,500 | $0.07242 | $181.05 |
| 5,000 | $0.06713 | $335.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05171 | $517.10 |
| 20,000 | $0.04700 | $940.00 |
| 30,000 | $0.04577 | $1,373.10 |





