1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S6BB105

DigiKey Part Number
13-CC0402KRX6S6BB105TR-ND - Tape & Reel (TR)
13-CC0402KRX6S6BB105CT-ND - Cut Tape (CT)
13-CC0402KRX6S6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S6BB105
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A105K050BCTDK206,150445-7368-1-ND$0.82000Parametric Equivalent
CL05X105KP5NNNCSamsung Electro-Mechanics1,187,3931276-6805-1-ND$0.82000Parametric Equivalent
GRT155C81A105KE01DMurata Electronics98,389490-12237-1-ND$0.82000Parametric Equivalent
GRT155C81A105KE01JMurata Electronics95,696490-GRT155C81A105KE01JCT-ND$0.82000Parametric Equivalent
MSASL105SC6105KFNA01Taiyo Yuden2,000587-MSASL105SC6105KFNA01CT-ND$0.90000Parametric Equivalent
In-Stock: 8,626
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.08500$10.85
50$0.77940$38.97
100$0.68490$68.49
500$0.52602$263.01
1,000$0.47701$477.01
2,500$0.42541$1,063.53
5,000$0.39439$1,971.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36884$3,688.40
20,000$0.34783$6,956.60
30,000$0.33731$10,119.30
50,000$0.32565$16,282.50
70,000$0.31883$22,318.10
100,000$0.31227$31,227.00
Manufacturers Standard Package