1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SC6105KFNA01

DigiKey Part Number
587-MSASL105SC6105KFNA01TR-ND - Tape & Reel (TR)
587-MSASL105SC6105KFNA01CT-ND - Cut Tape (CT)
587-MSASL105SC6105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SC6105KFNA01
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SC6105KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX6S6BB105YAGEO10,22613-CC0402KRX6S6BB105CT-ND$1.89000Parametric Equivalent
CL05X105KP5NNNCSamsung Electro-Mechanics1,264,3311276-6805-1-ND$0.82000Parametric Equivalent
GRT155C81A105KE01DMurata Electronics120,046490-12237-1-ND$0.82000Parametric Equivalent
GRT155C81A105KE01JMurata Electronics96,295490-GRT155C81A105KE01JCT-ND$0.82000Parametric Equivalent
In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.36020$18.01
100$0.31160$31.16
500$0.22988$114.94
1,000$0.20472$204.72
2,500$0.17828$445.70
5,000$0.16234$811.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14926$1,492.60
20,000$0.13850$2,770.00
30,000$0.13311$3,993.30
50,000$0.12714$6,357.00
70,000$0.12365$8,655.50
100,000$0.12030$12,030.00
Manufacturers Standard Package