Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402GPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0402GPNPO9BN100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402GPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GPNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402GRNPO9BN100 | YAGEO | 9,450 | 13-AC0402GRNPO9BN100CT-ND | $0.82000 | Parametric Equivalent |
| CC0402GRNPO9BN100 | YAGEO | 0 | 311-1647-1-ND | $0.82000 | Parametric Equivalent |
| CQ0402GRNPO9BN100 | YAGEO | 19,930 | 13-CQ0402GRNPO9BN100CT-ND | $1.81000 | Parametric Equivalent |
| 04025U100G4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H100GHTR-ND | $0.32803 | Parametric Equivalent |
| 0402N100G500CT | Walsin Technology Corporation | 353,230 | 1292-1237-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06020 | $3,010.00 |











