
C0402C100G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C100G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C100G5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C100G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100G5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100G5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.73000 | $36.50 |
| 100 | $0.64050 | $64.05 |
| 500 | $0.49034 | $245.17 |
| 1,000 | $0.44404 | $444.04 |
| 2,500 | $0.39526 | $988.15 |
| 5,000 | $0.36591 | $1,829.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34174 | $3,417.40 |
| 20,000 | $0.32186 | $6,437.20 |
| 30,000 | $0.31191 | $9,357.30 |
| 50,000 | $0.30088 | $15,044.00 |
| 70,000 | $0.29443 | $20,610.10 |
| 100,000 | $0.28823 | $28,823.00 |

