
C0402C100G5GACTU | |
---|---|
DigiKey Part Number | 399-17542-2-ND - Tape & Reel (TR) 399-17542-1-ND - Cut Tape (CT) 399-17542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100G5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.61080 | $30.54 |
100 | $0.53450 | $53.45 |
500 | $0.38034 | $190.17 |
1,000 | $0.36687 | $366.87 |
2,500 | $0.32529 | $813.23 |
5,000 | $0.30026 | $1,501.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27014 | $2,701.40 |
20,000 | $0.25940 | $5,188.00 |
30,000 | $0.25425 | $7,627.50 |
50,000 | $0.24485 | $12,242.50 |
70,000 | $0.23936 | $16,755.20 |
100,000 | $0.23721 | $23,721.00 |
120,000 | $0.22314 | $26,776.80 |
250,000 | $0.22269 | $55,672.50 |