2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BPNPO9BN2R2

DigiKey Part Number
13-CC0402BPNPO9BN2R2TR-ND - Tape & Reel (TR)
13-CC0402BPNPO9BN2R2CT-ND - Cut Tape (CT)
13-CC0402BPNPO9BN2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BPNPO9BN2R2
Description
CAP CER 2.2PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BPNPO9BN2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402BRNPO9BN2R2YAGEO77,05913-AC0402BRNPO9BN2R2CT-ND$0.99000Parametric Equivalent
AQ0402BRNPO9BN2R2YAGEO8,97013-AQ0402BRNPO9BN2R2CT-ND$1.81000Parametric Equivalent
CC0402BRNPO9BN2R2YAGEO79,945311-1618-1-ND$0.82000Parametric Equivalent
CQ0402BRNPO9BN2R2YAGEO19,57513-CQ0402BRNPO9BN2R2CT-ND$0.99000Parametric Equivalent
0402N2R2B500CTWalsin Technology Corporation80,0451292-1296-1-ND$0.82000Parametric Equivalent
In-Stock: 49,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.17260$8.63
100$0.14720$14.72
500$0.10442$52.21
1,000$0.09134$91.34
2,500$0.07768$194.20
5,000$0.06947$347.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04890$2,445.00
100,000$0.04555$4,555.00
150,000$0.04387$6,580.50
250,000$0.04202$10,505.00
350,000$0.04093$14,325.50
500,000$0.03989$19,945.00
Manufacturers Standard Package