AT1206BRD0749R9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 25,591
Unit Price: $2.71000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $4.29209
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 3,024
Unit Price: $6.32000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,714
Unit Price: $3.45000
Datasheet

Upgrade


Vishay Dale
In Stock: 13,098
Unit Price: $3.37000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,520
Unit Price: $4.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,015
Unit Price: $1.97000
Datasheet

Similar


Susumu
In Stock: 7,310
Unit Price: $1.97000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.86322
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.23000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD0749R9L

DigiKey Part Number
AT1206BRD0749R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRD0749R9L
Description
RES SMD 49.9 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD0749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.03449$5,172.45
Manufacturers Standard Package