


TNPW120649R9BEEN | |
---|---|
DigiKey Part Number | 541-3880-2-ND - Tape & Reel (TR) 541-3880-1-ND - Cut Tape (CT) 541-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120649R9BEEN |
Description | RES 49.9 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120649R9BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.58000 | $35.80 |
25 | $3.32040 | $83.01 |
50 | $3.13820 | $156.91 |
100 | $2.96750 | $296.75 |
250 | $2.76480 | $691.20 |
500 | $2.62752 | $1,313.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.59821 | $2,598.21 |
2,000 | $2.53843 | $5,076.86 |
3,000 | $2.49822 | $7,494.66 |
5,000 | $2.42514 | $12,125.70 |
7,000 | $2.38059 | $16,664.13 |
10,000 | $2.33630 | $23,363.00 |
12,000 | $2.31479 | $27,777.48 |
24,000 | $2.23957 | $53,749.68 |
25,000 | $2.23545 | $55,886.25 |