1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN1206BKE49R9

DigiKey Part Number
RTAN1206BKE49R9TR-ND - Tape & Reel (TR)
RTAN1206BKE49R9CT-ND - Cut Tape (CT)
RTAN1206BKE49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE49R9
Description
RES 49.9 OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,714
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.84100$28.41
25$2.63720$65.93
50$2.49120$124.56
100$2.35570$235.57
250$2.19300$548.25
500$2.08264$1,041.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12197$2,121.97
2,000$2.02668$4,053.36
3,000$1.97590$5,927.70
5,000$1.91681$9,584.05
7,000$1.88075$13,165.25
10,000$1.84490$18,449.00
12,000$1.82747$21,929.64
24,000$1.76649$42,395.76
25,000$1.76316$44,079.00
Manufacturers Standard Package